Low

TEXAS INSTRUMENTS  74ALVC164245DGGRE4  Level Translator, ALVC Family, 16 Input, 24 mA, 5.8 ns, 2.5 V to 3.6 V, TSSOP-48

TEXAS INSTRUMENTS 74ALVC164245DGGRE4
Manufacturer Part No:
74ALVC164245DGGRE4
Newark Part No.:
63K8165
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Inputs:
16
Output Current:
24mA
Propagation Delay:
5.8ns
No. of Pins:
48Pins
Logic Case Style:
TSSOP
Supply Voltage Min:
2.5V
Supply Voltage Max:
3.6V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Logic Type:
Level Translator
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Associated Products