Low

TEXAS INSTRUMENTS  74ACT16374DL  D-TYPE FLIP FLOP, 3-STATE, SSOP-48

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Flip-Flop Type: D
  • Frequency: 65MHz
  • IC Output Type: Tri State Non Inverted
  • Logic Case Style: SSOP
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 48
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Current: 24mA
  • Packaging: Each
  • Propagation Delay: 8.8ns
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 5.5V
  • Trigger Type: Positive Edge

Availability

Availability:  405

(Available until stock is exhausted)


  • 405 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $0.45

Buy

Price

Quantity List Price Your Price
1 - 9 $2.19
10 - 99 $1.75
100 - 499 $1.47
500 - 999 $1.12
1000 - 2499 $1.05
2500 - 4999 $0.933
5000 - 9999 $0.925
10000+ $0.918

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
75C9212
74ACT16374DLR

74ACT16374DLR

TEXAS INSTRUMENTS

D-TYPE FLIP FLOP, 3-STATE, SSOP-48, FULL REEL

D-TYPE FLIP FLOP, 3-STATE, SSOP-48, FULL REEL; Flip-Flop Type:D; Propagation Delay:8.8ns; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:SSOP; No. of Pins:48; Frequency:65MHz; Output Current:24mA; Family Type:ACT ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.84 2000+ $0.795 5000+ $0.789 10000+ $0.782

Buy
    Per the manufacturer, more stock expected week of 7/20/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought