Low

TEXAS INSTRUMENTS  74AC11074N  IC, LOGIC, POS TRIG D F-F, 14DIP

TEXAS INSTRUMENTS 74AC11074N
TEXAS INSTRUMENTS 74AC11074N
Technical Data Sheet (673.62KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

TEXAS INSTRUMENTS 74AC11074N
TEXAS INSTRUMENTS 74AC11074N

 

Product Information

Flip-Flop Type:
D
Propagation Delay:
5.4ns
Frequency:
150MHz
Output Current:
24mA
Logic Case Style:
DIP
No. of Pins:
14Pins
Trigger Type:
Positive Edge
IC Output Type:
Complementary, Differential
Supply Voltage Min:
3V
Supply Voltage Max:
5.5V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor