TEXAS INSTRUMENTS  74AC11074D  LOGIC, DUAL D-TYPE FLIP-FLOP, 14SOIC

TEXAS INSTRUMENTS 74AC11074D

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Flip-Flop Type: D
  • Frequency: 150MHz
  • IC Output Type: Complementary
  • Logic Case Style: SOIC
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 14
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Current: 24mA
  • Packaging: Each
  • Propagation Delay: 5.4ns
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 3V
  • Trigger Type: Positive Edge

Availability

Availability:  29

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 4/11/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.34 $2.34

Buy

Price

Quantity List Price
1 - 9 $2.34
10 - 99 $1.87
100 - 499 $1.57
500 - 999 $1.20
1000 - 2499 $1.12
2500 - 4999 $0.994
5000 - 9999 $0.986
10000+ $0.979
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought