Low

TEXAS INSTRUMENTS  6PAIC3254IRHBRQ1  Audio Codec, Low Power, Stereo, 2, 2, -40 °C, 85 °C, 192 kSPS

TEXAS INSTRUMENTS 6PAIC3254IRHBRQ1
Technical Data Sheet (10.17KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Audio CODEC Type:
Stereo
No. of ADCs:
2
No. of DACs:
2
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Sampling Rate:
192kSPS
Audio IC Case Style:
VQFN
No. of Pins:
32Pins
No. of Input Channels:
3Channels
No. of Output Channels:
2Channels
ADC / DAC Resolution:
32bit
ADCs / DACs Signal to Noise Ratio:
93dB
IC Interface Type:
I2C, I2S, SPI
Supply Voltage Range:
1.5V to 3.6V
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Audio Codec, Low Power, Stereo, 2, 2, -40 °C, 85 °C, 192 kSPS

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

3000+ $4.58

Buy

Associated Products