Low

551600142-002/NOPB - 

Evaluation Board, Synchronous Buck Controller, Constant On-Time Control

551600142-002/NOPB - Evaluation Board, Synchronous Buck Controller, Constant On-Time Control

The actual product may differ from image shown

Manufacturer Part No:
551600142-002/NOPB
Newark Part No.:
56R2072
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 551600142-002/NOPB is an unpopulated bare board that utilises LM3150. The LM3150 simple SWITCHER controller is an easy to use and simplified step down power controller capable of providing up to 12A of output current in a typical application. The adjustable switching frequency and the synchronous architecture provided for highly efficient designs. The LM3150 controller employs a constant on time (COT) architecture with a proprietary emulated ripple mode (ERM) control that allows for the use of low ESR output capacitors, which reduces overall solution size and output voltage ripple. The constant on time (COT) regulation architecture allows for fast transient response and requires no loop compensation, which reduces external component count and design complexity. Fault protection features such as thermal shutdown, under voltage lockout, over voltage protection, short circuit protection, current limit and output voltage pre bias start up allow for a reliable and robust solution.
  • Powerwise step down controller
  • 6V to 42V wide input voltage range
  • Adjustable output voltage down to 0.6V
  • Programmable switching frequency up to 1MHz
  • Fully webench enabled
  • Ultra fast transient response
  • Stable with low ESR capacitors
  • Output voltage pre bias start up
  • Valley current limit
  • Programmable soft start

Applications

Communications & Networking, Security, Power Management

Product Information

:
National Semiconductor
:
LM3150
:
Power Management - Voltage Regulator
:
Synchronous Buck Controller
:
Board Only
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 6/25/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$10.36 $ 10.36
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $10.36
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.