Low

551011367-061/NOPB - 

Evaluation Board, Step Up Switching Regulator, NPN Output Switches 3A, Can Stand Off 65V

551011367-061/NOPB - Evaluation Board, Step Up Switching Regulator, NPN Output Switches 3A, Can Stand Off 65V
551011367-061/NOPB - Evaluation Board, Step Up Switching Regulator, NPN Output Switches 3A, Can Stand Off 65V

The actual product may differ from image shown

Manufacturer Part No:
551011367-061/NOPB
Newark Part No.:
56R2067
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 551011367-061/NOPB is an evaluation board for LM1577/LM2577, an monolithic integrated circuit that provide all of the power and control functions for step up (boost), flyback, and forward converter switching regulator. The device is available in three different output voltage versions 12V, 15V, and adjustable. Requiring a minimum number of external components, these regulators are cost effective, and simple to use.
  • 12V, 15V and adjustable output voltages
  • NPN output switches 3.0A, can stand off 65V
  • 3.5V to 40V input voltage range
  • Current mode operation for improved
  • Transient response, line regulation, and current limit
  • 52kHz internal oscillator
  • Soft start function reduces in rush current during start up
  • Output switch protected by current limit

Applications

Power Management

Product Information

:
Texas Instruments
:
LM1577
:
Power Management
:
Step Up Switching Regulator
:
Evaluation Board 551011367-061
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 7/23/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$10.00 $ 10.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $10.00
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.