Low

551011367-011/NOPB - 

Evaluation Board, 3.3V, 5V, 12V & Adjustable Output Versions, 1A Output Current, High Efficiency

551011367-011/NOPB - Evaluation Board, 3.3V, 5V, 12V & Adjustable Output Versions, 1A Output Current, High Efficiency
551011367-011/NOPB - Evaluation Board, 3.3V, 5V, 12V & Adjustable Output Versions, 1A Output Current, High Efficiency

The actual product may differ from image shown

Manufacturer Part No:
551011367-011/NOPB
Newark Part No.:
56R2063
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 551011367-011/NOPB is an unpopulated bare board for LM2598. The LM2598 series of regulators are monolithic integrated circuits that provide all the active functions for a step down (buck) switching regulator, capable of driving a 1A load with excellent line and load regulation. The LM2598 series operates at a switching frequency of 150kHz. The LM2598 series are available in a standard seven lead TO220 package with several different lead bend options and a seven lead DDPAK SMD package. This series of switching regulators is similar to the LM2595 series, with additional supervisory and performance features added.
  • 3.3V, 5V, 12V and adjustable output versions
  • Ensured 1A output current
  • Input voltage range up to 40V
  • Shutdown /soft start
  • ±4% tolerance on output voltage under all conditions of input voltage and output load conditions
  • ±15% tolerance on the oscillator frequency
  • Low power standby mode, iq is 85μA(typ)
  • High efficiency
  • Thermal shutdown and current limit
  • Input voltage range up to 40V

Applications

Power Management

Product Information

:
National Semiconductor
:
LM2598
:
Power Management - Voltage Regulator
:
Step Down Voltage Regulator
:
Board Only
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 4/23/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$10.36 $ 10.36
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $10.36
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.