New to Newark/element14? Start here
2013/06/20

Spotted an Error? Print Page Share this page

TEXAS INSTRUMENTS - 430BOOST-SENSE1 - CAPACITIVE TOUCH BOOSTER, FOR MSP430 LAUNCH PAD

TEXAS INSTRUMENTS430BOOST-SENSE1
Image is for illustrative purposes only.
Please refer to product description
TEXAS INSTRUMENTS
Manufacturer:
TEXAS INSTRUMENTS
Newark Part Number:
34T5679
Manufacturer Part No:
430BOOST-SENSE1

Technical Data Sheet (3.86MB) EN
Technical Data Sheet (3.86MB) EN

Product Information
  • CAPACITIVE TOUCH BOOSTER, FOR MSP430 LAUNCH PAD
  • Silicon Manufacturer: Texas Instruments
  • Core Architecture: MSP430
  • Core Sub-Architecture: MSP430
  • Silicon Core Number: MSP430G2xx
  • Silicon Family Name: MSP430G2xx
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 47

Catalog Page/Catalog Number:

47 / 130

Availability

11 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $10.20  

  1. Qty

Price

Qty Price
1+  $10.20
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
MSP430G2452IN20

TEXAS INSTRUMENTS

MCU, 16BIT, MSP430, 16MHZ, DIP-20

Controller Family/Series:MSP430; Core Size:16bit; No. of I/O's:16; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V;

0
Price
For: 1 Each
1+
$1.58
10+
$1.42
25+
$1.26
100+
$0.851
more...

Contact Me When In Stock
MSP-EXP430G2

TEXAS INSTRUMENTS

MSP430G2XX, LAUNCHPAD, FLASH EMULATION, DEV KIT

Silicon Manufacturer:Texas Instruments; Core Architecture:MSP430; Core Sub-Architecture:MSP430; Silicon Core Number:MSP430; Silicon Family Name:MSP430G2xx;

557
Price
For: 1 Each
1+
$10.01

557 available to ship today
MSP-FET430UIF

TEXAS INSTRUMENTS

FLASH EMULATOR, FOR MSP430

Silicon Family Name:MSP430F1xx; Core Architecture:MSP430; Core Sub-Architecture:MSP430; IC Product Type:In-Circuit Emulator / Programmer; Kit Contents:Programmer Only;

111
Price
For: 1 Each
1+
$117.30

111 available to ship today
MSO2024B

TEKTRONIX

OSCILLOSCOPE, 4+16CH, 200MHZ, 1GSPS

Series:DPO2000, MSO2000; Scope Type:Bench; Scope Channels:4 Analogue, 16 Digital; Bandwidth:200MHz; Meter Display Type:TFT-LCD Colour;

21
Price
For: 1 Each
1+
$3,650.00

21 available to ship today
TMDSCCS-ALLN01

TEXAS INSTRUMENTS

IDE, CODE COMPOSER STUDIO, FOR TI PROCESSORS

Supported Families:TMS320; Software Edition:Platinum; License Type:Node Locked; No. of User Licenses:1; Supported Hosts:Windows XP, Vista, 7;

4
Price
For: 1 Each
1+
$496.00

4 available to ship today
2401

KEITHLEY

SOURCE METER, DC VOLTAGE & CURRENT, 22W

Source Meter Function:Current/Resistance/Voltage Measure, Current/Voltage Source; Source Voltage Range:± 200mV to ± 20V; Output Power:20W; Source Current Range:± 1µA to ± 1A; No. of Channels:1;

2
Price
For: 1 Each
1+
$3,170.00

2 available to ship today
MSOX2014A

AGILENT TECHNOLOGIES

OSCILLOSCOPE, 12 CHANNEL, 100MHZ, 2GSPS

Series:DSOX2000, MSOX2000; Scope Type:Bench; Scope Channels:4 Analogue, 8 Digital; Bandwidth:100MHz; Sampling Rate:1GSPS;

2
Price
For: 1 Each
1+
$2,978.00

2 available to ship today
2230-30-1

KEITHLEY

DC POWER SUPPLY, PROGRAMMABLE, TRIPLE OUTPUT, 90W

Power Supply Output Type:Adjustable; No. of Outputs:3; Power Rating:120W; Input Voltage:-; Height:90.7mm;

11
Price
For: 1 Each
1+
$1,170.00

11 available to ship today
MSOX3054A

AGILENT TECHNOLOGIES

MSOX SERIES, OSCILLOSCOPE, 20 CHANNEL, 500MHZ, 4GSPS

Series:DSOX3000, MSOX3000; Scope Type:Bench; Scope Channels:4 Analogue, 16 Digital; Bandwidth:500MHz; Sampling Rate:2GSPS;

2
Price
For: 1 Each
1+
$11,923.00

2 available to ship today
DPO2002B

TEKTRONIX

OSCILLOSCOPE, 2CH, 70MHZ, 1GSPS

Series:DPO2000, MSO2000; Scope Type:Bench; Scope Channels:2 Analogue; Bandwidth:70MHz; Meter Display Type:TFT-LCD Colour;

3
Price
For: 1 Each
1+
$1,290.00

3 available to ship today
2110-120-GPIB

KEITHLEY

MULTIMETER, DIGITAL, AUTO/MANUAL, 5-1/2 DIGIT

DMM Type:Bench; Voltage Measuring Range DC:100mV to 1000V; Voltage Measuring Range AC:100mV to 750V; Current Measuring Range DC:100µA to 10A; Current Measuring Range AC:1A to 10A ;

3
Price
For: 1 Each
1+
$725.00

3 available to ship today
MDO4014-3

TEKTRONIX

OSCILLOSCOPE, 4+16 CHANNEL, 100MHZ, 2.5GSPS

Series:MDO4000; Scope Type:Bench; Scope Channels:4 Analogue, 16 Digital, 1 RF; Bandwidth:100MHz; Meter Display Type:TFT;

1
Price
For: 1 Each
1+
$12,200.00

1 available to ship today
MSP430G2102IPW14

TEXAS INSTRUMENTS

Ultra low power Micro Controller

0
Price
For: 1 Each
540+
$0.557
810+
$0.544
1,080+
$0.535

MSP430G2112IN20

TEXAS INSTRUMENTS

Ultra low power Micro Controller

0
Price
For: 1 Each
520+
$0.579
760+
$0.566
1,000+
$0.557

MSP430G2102IRSA16T

TEXAS INSTRUMENTS

Ultra low power Micro Controller

0
Price
For: 1 Each
500+
$0.601
750+
$0.587
1,000+
$0.578

MSP430G2112IRSA16T

TEXAS INSTRUMENTS

Ultra low power Micro Controller

0
Price
For: 1 Each
500+
$0.623
750+
$0.609
1,000+
$0.599

MSP430G2101IPW14

TEXAS INSTRUMENTS

Ultra low power micro controller

0
Price
For: 1 Each
630+
$0.511
810+
$0.500
1,080+
$0.492

MSP430G2131IN14

TEXAS INSTRUMENTS

Ultra low power micro controller

0
Price
For: 1 Each
400+
$0.773
500+
$0.761
750+
$0.743
1,000+
$0.732

MSP430G2102IN20

TEXAS INSTRUMENTS

Ultra low power Micro Controller

0
Price
For: 1 Each
540+
$0.557
760+
$0.544
1,000+
$0.535

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 20 days)
MSP430G2111IPW14

TEXAS INSTRUMENTS

Ultra low power micro controller

0
Price
For: 1 Each
630+
$0.533
810+
$0.521
1,080+
$0.513

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 49 days)
MSP430G2001IPW14

TEXAS INSTRUMENTS

IC, MCU, 16BIT, 512B FLASH, 14TSSOP

Controller Family/Series:MSP430G2xx; Core Size:16bit; No. of I/O's:10; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V;

67
Price
For: 1 Each
1+
$0.734
25+
$0.647
100+
$0.576
250+
$0.489
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

67 available for delivery in 5-7 business days
(Continental US Only)
Related Videos
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TEXAS INSTRUMENTS) OR (Daughter Boards / Modules) OR (430BOOST-SENSE1)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

TEXAS INSTRUMENTS MSP430G2452IN20
1 Each
$1.58
1 Each
$10.01
TEXAS INSTRUMENTS MSP-FET430UIF
1 Each
$117.30