Low

430BOOST-CC110L - 

Low Power Wireless Transceiver Extension Kit, SPI Interface RF Module to MSP430, 1.8 to 3.6 V

430BOOST-CC110L - Low Power Wireless Transceiver Extension Kit, SPI Interface RF Module to MSP430, 1.8 to 3.6 V

The actual product may differ from image shown

Manufacturer Part No:
430BOOST-CC110L
Newark Part No.:
74T6826
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Texas Instruments
:
-
:
-
:
-
:
-
:
MSP-EXP430G2 LaunchPad
:
2x brds, 2x ICs, Guide, CD
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 430BOOST-CC110L is a low power wireless transceiver extension kit for use with MSP-EXP430G2 LaunchPad development kit. Based on the CC110L device, the on board Anaren Integrated Radio (AIR) A110LR09A radio module with integrated antenna operates in the European 868MHz to 870MHz and US 902MHz to 928MHz ISM bands. The included software application, called AIR BoosterStack, demonstrates an example sensor network as well as network status reporting.
  • 1.8V to 3.6V operation
  • Low power consumption
  • SPI interface between RF module and MSP430
  • Prototyping area
  • Footprints for adding a microcontroller, pushbutton switch, and LED for standalone operation
  • low power temperature sensor application
  • Star network topology with one hub node and up to four sensor nodes
  • Ability to change radio settings locally and/or remotely
  • Remote control feature to turn on/off LaunchPad green LED
  • Node ID, operating state, and radio settings restored at power up

Applications

Wireless, Security, Industrial, Building Automation, Hobby & Education, System Monitoring

Contents

Two CC110L RF BoosterPack boards, Two MSP430G2553 devices (preloaded with a sample program), Quick Start Guide, CD with software and documentation.

Footnotes

Note that user will need MSP430 LaunchPad kits in addition, sold separately.

Warnings

The AIR-BoosterPack contains ESD sensitive components. Precautions should be used when handling the device in order to prevent permanent damage.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

11 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$19.68 $ 19.68
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $19.68
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on 430BOOST-CC110L product ?
2 years, 7 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
430BOOST-CC110L is a CC110L RF Booster Pack, low-power wireless transceiver extension kit for use with the Texas Instruments MSP-EXP430G2 Launch Pad development kit. Based on the CC110L device, the on-board Anaren Integrated Radio(AIR) A110LR09A radio module with integrated antenna operates in the European 868-870MHz and US 902-928MHz ISM bands. The included software application, called AIR Booster Stack, demonstrates an example sensor network as well as network status reporting.

Feature & Benefits:
1.8 to 3.6V operation, low power consumption
Graphical User Interface provides network control and displays key radio parameters
SPI interface between RF module and MSP430
Prototyping area
Footprints for adding a microcontroller, pushbutton switch and LED for standalone operation
ROHS and REACH compliant
Module is ETSI compliant and FCC/IC certified
Low-power temperature sensor application
Star network topology with one hub node and up to four sensor nodes

Applications: Communications & Networking, Wireless, RF Communications

Kit Contents:
Two CC110L RF Booster Pack boards, Two MSP430G2553 devices (preloaded with a sample program), Quick Start Guide, CD with software and documentation.
2 years, 7 months ago
by
NewarkProductEnrichment1
0points
1out of 2found this answer helpful.
Was this helpful?(1)(1)
1 of 1
  • 2015-06-11T15:21:12.039-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_74T6826, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.