Low

TESTO  476  STROBOSCOPE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TESTO
  • Newark Part No.: 18K9928
  • Manufacturer Part No 476

Product Information


  • Accuracy %: 0.01%
  • Flash Rate Range: 30FPM to 12500FPM
  • Input Impedance: -
  • Operating Temperature Max: 40°C
  • Operating Temperature Min: 0°C
  • SVHC: To Be Advised
  • Supply Voltage VAC: -

Find similar products  grouped by common attribute

Availability

Availability:  3

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 5/18/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $1,505.98

Buy

Price

Quantity List Price
1 - 2 $1,505.98
3 - 4 $1,455.54
5 - 9 $1,419.52
10 - 24 $1,369.08
25+ $1,340.25

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought