Low

470 - 

TACHOMETER, 0.1RPM TO 19.999PM, 0.02%

470 - TACHOMETER, 0.1RPM TO 19.999PM, 0.02%

The actual product may differ from image shown

Manufacturer:
TESTO TESTO
Manufacturer Part No:
470
Newark Part No.:
70C1164
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1RPM to 99999RPM
:
0.02%
:
175mm
:
60mm
:
-
:
28mm
:
600m
:
0°C
:
50°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

21 In stock

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 7/9/18
$464.99 $ 464.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $464.99
5 + $443.22
10 + $423.44
25 + $409.59
50 + $391.78
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for a replacement battery for tachometer (part number 470)?
2 years, 11 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to datasheet, this tachometer can be powered by two 1.5V 'AA' sized batteries. Suggested part number of battery is PC1500BKD from Duracell.
2 years, 11 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:25:06.588-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_70C1164, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.