Low

SP100B - 

Oscilloscope Probe, Passive, 100 MHz, 300 V, 1:1, 10:1, All Makes & Models of Oscilloscopes

SP100B - Oscilloscope Probe, Passive, 100 MHz, 300 V, 1:1, 10:1, All Makes & Models of Oscilloscopes

The actual product may differ from image shown

Manufacturer Part No:
SP100B
Newark Part No.:
38C6139
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Passive
:
100MHz
:
300V
:
1:1, 10:1
:
All Makes & Models of Oscilloscopes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SP100B is an Oscilloscope Probe ensures accuracy and can improve the performance of test instrument. It is perfect for the technician needing additional features such as replaceable cable and interchangeable probe tip. The compensation adjustment for these probes is located in the BNC to eliminate noise pickup. TPI offers a wide range of high quality oscilloscope probes designed to meet the most demanding applications.
  • 1MΩ/47pF Input impedance
  • 3.5ns Rise time
  • 600V maximum input voltage
  • Compensation range 10~35pF
  • Meets IEC-1010 safety standards for 600V CAT I applications

Applications

Test & Measurement

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

12 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/11/17
$39.99 $ 39.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $39.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.