Low

775 - 

Carbon Monoxide and Gas Leak Detector

775 - Carbon Monoxide and Gas Leak Detector

The actual product may differ from image shown

Manufacturer Part No:
775
Newark Part No.:
27W3445

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TPI 775 combines an ambient carbon monoxide detector and combustible gas leak detector in one convenient tool.
  • Easy to use one handed operation
  • Auto zero
  • Back lit display
  • Visible and audible alarm
  • Leak detection range: 0~50,000ppm
  • CO range: 0~2,000ppm
  • Includes soft carry pouch and owners manual

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/30/17
$375.00 $ 375.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $375.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.