Low

721 - 

Combustible Gas Leak Detector with LCD Display

721 - Combustible Gas Leak Detector with LCD Display

The actual product may differ from image shown

Manufacturer Part No:
721
Newark Part No.:
27W3443

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TPI 721 is designed to find combustible gas leaks in pipes, fittings, regulators, etc. Capable of displaying real ppm, stepped ppm and %LEL. Detects natural gas, propane, butane, etc.
  • Thumbwheel adjustable tic rate to locate leaks fast and accurately
  • Two line display with bargraph and backlight
  • Audible and visual alarm
  • Leak detection sensitivity: 10ppm
  • Real ppm: 0~9,999ppm
  • 16” gooseneck for hard to reach areas
  • Easy one handed operation
  • Comes complete with carrying pouch, battery and sensor, and owners manual

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/6/17
$295.00 $ 295.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $295.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.