Low

312C - 

Digital Pen Style Waterproof Pocket Thermometer

312C - Digital Pen Style Waterproof Pocket Thermometer

The actual product may differ from image shown

Manufacturer Part No:
312C
Newark Part No.:
26W6855

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TPI 312C is a pen style waterproof thermometer useful for various applications while working out in the field. This meter can be field calibrated to ±2°F in less ten 10 seconds with ice water.
  • Easy to read LCD display
  • °C or °F selectable
  • Data hold
  • Auto off
  • Temperature range: -58°F~300°F
  • Accuracy: ±2°F
  • Water proof design

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/30/17
$15.99 $ 15.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $15.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.