Low

FM50 - 

Indoor / Outdoor Amplified FM Antenna

FM50 - Indoor / Outdoor Amplified FM Antenna
FM50 - Indoor / Outdoor Amplified FM Antenna

The actual product may differ from image shown

Manufacturer Part No:
FM50
Newark Part No.:
38C5712

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

FM-50 PRO is the clear choice for the FM enthusiast. Designed to provide exceptional long-range FM reception, it may be mounted indoors or outdoors for a totally unobstructed installation. #30-1205 has a weather-proof housing and is easily installed in an attic, exterior side of the home or indoors in a closet, garage or interior wall. New Advanced Capture Circuitry (ACC) ensures that strong signals are locked in and weaker broadcasts are received with less noise. Terk's exclusive Dual Drive Amplifier boosts signals above noise and interference, using a DC-driven phantom power supply that is easily connected to your receiver. The FM Pro's figure 8 pickup pattern captures signals from in front of and behind it with equal strength, allowing optimum positioning for reception of weaker stations and stations up to 100 miles away (depending on weather conditions, mounting location, tuner quality and other factors).
  • Dual-drive Amplifier Gain: Switchable 0dB/+11dB
  • Dimensions: 58-5/16"W x 4-1/2"H x 1-7/16"D
  • Reception range: 88 to 108MHz
  • Reception Pattern: Figure 8
  • FM Impedance: 75 ohm (300 ohm with supplied adapter)
  • Power Supply: 12V DC 100ma UL listed (included)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.