Low

76-126 - 

Alligator Clip, Fully Insulated, Brass, 24.6 mm, 20 A, Black

76-126 - Alligator Clip, Fully Insulated, Brass, 24.6 mm, 20 A, Black

The actual product may differ from image shown

Manufacturer:
TENMA TENMA
Manufacturer Part No:
76-126
Newark Part No.:
72C5675
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Alligator Clip
:
24.6mm
:
20A
:
Black
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 76-126 is a 20A/1000V black Alligator Clip with fully insulated. The clip with polyamide body, nickel-plated brass contact. 4mm socket termination and 24.6mm maximum jaw opening with cable mounting.
  • Category III safety
  • <20mΩ Internal resistance
  • -20 to 80°C Temperature range
  • 12-month limited warranty *view Terms & Conditions for details

Applications

Industrial, Test & Measurement

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

96 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/20/18
$6.54 $ 6.54
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.54
10 + $6.22
20 + $5.89
50 + $5.56
100 + $5.24
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.