Low

76-124 - 

Alligator Clip, Fully Insulated, Brass, 24.6 mm, 20 A, Red

76-124 - Alligator Clip, Fully Insulated, Brass, 24.6 mm, 20 A, Red

The actual product may differ from image shown

Manufacturer:
TENMA TENMA
Manufacturer Part No:
76-124
Newark Part No.:
72C5674
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Alligator Clip
:
24.6mm
:
20A
:
Red
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 76-124 is a fully insulated large Alligator Clip made of brass contact with nickel plated finish, polyamide (nylon) red insulator and 4mm banana jack. This alligator clip works with both bench and handheld digital multimeter.
  • -20 to 80°C Temperature range

Applications

Test & Measurement

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

95 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/16/18
$6.54 $ 6.54
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.54
10 + $6.22
20 + $5.89
50 + $5.56
100 + $5.24
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
3 years, 4 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
76-124 alligator clip will accept maximum 4mm size wire only.
2 years, 11 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:03.828-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_72C5674, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.