Low

76-123 - 

Oscilloscope Probe, Passive, 100 MHz, 600 V, 1:1, 10:1, General Purpose Oscilloscopes

76-123 - Oscilloscope Probe, Passive, 100 MHz, 600 V, 1:1, 10:1, General Purpose Oscilloscopes

The actual product may differ from image shown

Manufacturer:
TENMA TENMA
Manufacturer Part No:
76-123
Newark Part No.:
18C2263
Also Known As:
GTIN UPC EAN: 640522696352
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Passive
:
100MHz
:
600V
:
1:1, 10:1
:
General Purpose Oscilloscopes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 76-123 is a Passive Oscilloscope Test Probe features an insulated BNC connector for use with portable instruments. This probe for use with general-purpose oscilloscopes.
  • Snap-locking sprung hook
  • Easily replaceable tip
  • 0 to 50°C Operating temperature range

Applications

Test & Measurement

Contents

Test probe, 15cm Ground lead, Replacement tip, Black snap-on sprung hook, Tip insulator, IC tip, BNC adapter, Probe tip ground, Trimmer tool and Identifier rings.

Also Known As

GTIN UPC EAN: 640522696352

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

17 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

8 Further stock expected to ship on Oct 29, 2017

More stock available week commencing 11/20/17
$39.99 $ 39.99
Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price
1 + $39.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.