Low

76-109 - 

Oscilloscope Probe, Passive, 60 MHz, 600 V, 1:1, 10:1, General Purpose Oscilloscopes

76-109 - Oscilloscope Probe, Passive, 60 MHz, 600 V, 1:1, 10:1, General Purpose Oscilloscopes

The actual product may differ from image shown

Manufacturer:
TENMA TENMA
Manufacturer Part No:
76-109
Newark Part No.:
84N2151
Also Known As:
GTIN UPC EAN: 640522696338
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Passive
:
60MHz
:
600V
:
1:1, 10:1
:
General Purpose Oscilloscopes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

A high quality, low cost oscilloscope probe kit.
  • x1/x10 attenuation
  • 1Ω (x1) and 10MΩ (x10) input impedance
  • 1.2m cable length
  • 10-35pF compensation adjustment
  • Low noise
  • 600V maximum (DC+AC peak)
  • CE marked meets EN61010-2-031 CAT I (IEC1010) requirements
  • Bandwidth (x10 position): 60MHz
  • Risetime (x10 position): 5.8ns
  • Includes accessory kit and storage pouch

Also Known As

GTIN UPC EAN: 640522696338

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

225 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/20/17
$18.59 $ 18.59
Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price
1 + $18.59
5 + $17.61
10 + $16.63
20 + $15.65
50 + $14.67
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.