Low

76-108A - 

Test Lead Kit, Probe Set, Digital Multimeter, Test Leads, Alligator Clips with Insulated Boot

The actual product may differ from image shown

Manufacturer:
TENMA TENMA
Manufacturer Part No:
76-108A
Newark Part No.:
09H0918
Also Known As:
GTIN UPC EAN: 640522696321
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2 x Test Leads, 2 x Alligator Clips with Insulated Boot
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 76-108A is a DMM Probe Set with flexible PVC boot. The probe with flexible PVC over hard PVC core probe and plug body, nickel-plated brass tip, leaf-phosphor bronze plug contact, nickel-plated brass plug body. Conforms to IEC61010-2031.

Applications

Industrial, Test & Measurement

Contents

2 Test probes with 2mm tip to right angle, Sheathed 4mm banana plugs, 18AWG Black and red PVC wire, 2 Black and red insulated alligator clips.

Also Known As

GTIN UPC EAN: 640522696321

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

191 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/26/18
$7.99 $ 7.99
Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $9.13
5 + $8.60
10 + $8.06
20 + $7.52
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.