Low

TENMA  76-103  TEST LEAD KIT, DMMs

TENMA 76-103
Manufacturer:
TENMA TENMA
Manufacturer Part No:
76-103
Newark Part No.:
84N2145
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

  • 1.5m red and black silicone leads, rated 1000V, CAT III 12A
  • Insulated alligator clips rated 1000V, CATIII, 20A
  • Spade lug adapters, rated 42V, 20A
  • Probe sprung hooks, rated 500V, CAT I, 15A
  • Probe bodies, rated 1000V, CAT III, 36A

 

Product Information

Kit Contents:
2 x Test Leads, 2 x Test Probes, 2 x Alligator Clips, 2 x Probe Sprung Hooks, 2 x Spade Lugs
Product Range:
-
For Use With:
Digital Multimeter
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Substitutes

TEST LEAD KIT, DMMs

TENMA

28 in stock

Price for: 1 Kit

1+ $95.17 5+ $89.57 10+ $83.97 20+ $78.38

Buy

TEST LEAD KIT, DMMs

TENMA

10 in stock

Price for: 1 Kit

1+ $63.91 5+ $60.15 10+ $56.39 20+ $52.63

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.