Low

TENMA  76-091  CONNECTOR ASSEMBLIES, LEAD SET TEST

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TENMA
  • Newark Part No.: 84N2133
  • Manufacturer Part No 76-091

Product Information


  • Cable Length: 60"
  • Kit Contents: 1Red, Black 60" Lead with Right-Angle DMM Plugs & Banana Plug Contact Tip, Sprung Hook Probe Adapter
  • SVHC: To Be Advised
  • Voltage Rating: 1kV

Find similar products  grouped by common attribute

Availability

Availability:  42


  • 42 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/24/14

Price for: Kit of 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $40.14

Buy

Price

Quantity List Price
1 - 4 $40.14
5+ $37.28

Legislation and Environmental


  • Weight (kg): 235
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought