TENMA 76-090

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 84N2132
  • Manufacturer Part No 76-090

Product Overview


  • Extra sharp tips for small surface mount components
  • High flexble silicone leads
  • 1000V CAT III 20A probe body

Contents

Set includes 1 red, 1 black test probe body, 1 red, 1 black 60" 4 mm sheathed, straight to right-angle plus
Back to top

Product Specifications, Documents & More


  • Cable Length: 60"
  • Kit Contents: 2 x Test Leads, 2 x Test Probes with IC Caps
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  17

Available until stock is exhausted


  • 17 in stock for same day shipping

Price for: Kit of 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $19.88 $19.88

Buy

Price

Quantity List Price Your Price
1+ $30.00
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought