Low

76-082 - 

Deluxe Test Accessory Kit

76-082 - Deluxe Test Accessory Kit

The actual product may differ from image shown

Manufacturer:
TENMA TENMA
Manufacturer Part No:
76-082
Newark Part No.:
16F7741
Also Known As:
GTIN UPC EAN: 640522696253
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Test Leads, Test Probes, Test Tips, IC Caps, Spade & Banana Adapters, Alligator Clips, Pincer Clips
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Flexible pincer clips, black and red, 1000V, CAT III, 20A
  • 4mm banana plug adapters, black and red, 42V, 10A
  • Spring-tip mini probe with IC caps, black and red, 600V CAT II, 1A
  • Insulated spade lug adapters, black and red, 42V, 36A
  • Leads, 4mm sheathed straight to right-angle plugs, 1.5m PVC wire, black and red

Contents

Probe bodies with 4mm spring contacts, replaceable 2mm tips with IC caps, black and red, 1000V CAT III, 36A

Also Known As

GTIN UPC EAN: 640522696253

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

15 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/18/17
$78.56 $ 78.56
Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $87.28
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.