Low

TENMA  76-081  BASIC TEST LEAD ACCESSORY KIT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TENMA
  • Newark Part No.: 16F7740
  • Manufacturer Part No 76-081

Product Information


  • For Use With: Digital Multimeter
  • Kit Contents: Smooth Body Probes w/ Replaceable Tips & IC Caps, Flexible Pincer-Clips, PVC Leads w/ Sheathed Plugs
  • SVHC: To Be Advised
  • Voltage Rating: 1kV

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/2252

Availability

Availability:
 
Check stock and lead times
  • 38 Further stock expected to ship on Sep 7, 2014
  • Supplier lead time 9 weeks

Contact me when back in stock

Price for: Kit of 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $34.57

Buy

Price

Quantity List Price Your Price
1 - 4 $40.66 Promotional price $34.57
5+ $38.99 Promotional price $34.57

Legislation and Environmental


  • Weight (kg): 325
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought