Low

TENMA  76-041  Tenma Probe, .8 (2 mm) Tip to Stacking Retractile Plug, Silicone Wire, Color: Black, Tip Size: 2 mm, Length: 40 , Features: High

TENMA-76-041-

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TENMA
  • Newark Part No.: 36C7418
  • Manufacturer Part No 76-041

Product Information


Availability

Availability:  0

Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.99

Buy

Price

Quantity List Price
1 - 999999999 $5.99

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
16F7712
76-041
Technical Data Sheet}

76-041

TENMA

CONNECTOR ASSEMBLIES, LEAD SET TEST

CONNECTOR ASSEMBLIES, LEAD SET TEST; Test Probe Type:-; Test Probe Functions:Multifunction; Cable Length:40"; Connector Type A:Test Probe; Connector Type B:4mm Retractable Sheath Plug; Insulator Color:Black; Lead Length:1000mm ;RoHS Compliant: NA

  Write a Review | Ask a Question

0

1+ $6.32 50+ $5.19 100+ $4.76 250+ $4.76 more…

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought