Low

TENMA  76-005  Connector Adaptor, BNC Coaxial, 1 Positions, Plug, Binding Post, 2 Positions, Receptacle

TENMA 76-005
Manufacturer:
TENMA TENMA
Manufacturer Part No:
76-005
Newark Part No.:
16F7677
Also Known As
GTIN UPC EAN: 640522695980
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

A low cost BNC male connector to 4mm binding posts.
  • Black thermoplastic body
  • Rated 500V RMS 3A

 

Product Information

Inter Series Connector A:
BNC Coaxial
Convert From Positions:
1Positions
Convert From Gender:
Plug
Inter Series Connector B:
Binding Post
Convert To Positions:
2Positions
Convert To Gender:
Receptacle
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Also Known As

GTIN UPC EAN: 640522695980

Legislation and Environmental

Authorized Distributor

Substitutes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.