Low

TENMA  76-004A  TEST LEAD KIT, 8 PIECES, MINIATURE HOOK CLIPS

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TENMA
  • Newark Part No.: 12M5887
  • Manufacturer Part No 76-004A

Product Information


  • Cable Length: 20"
  • Kit Contents: 8 Test Clips
  • SVHC: To Be Advised
  • Voltage Rating: 60V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/2252

Availability

Availability:  72


  • 72 in stock for same day shipping
 
Check stock and lead times
  • 17 Further stock expected to ship on Apr 17, 2014
  • 39 Further stock expected to ship on May 7, 2014
  • 33 Further stock expected to ship on May 19, 2014
  • Supplier lead time 5 weeks

Price for: Pack of 8

Minimum order quantity: 1

Order multiple quantity: 1

Price: $58.49

Buy

Price

Quantity List Price Your Price
1 - 24 $73.17 Promotional price $58.49
25 - 999999999 $68.18 Promotional price $58.49

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought