Low

76-001 - 

Test Lead, SMD Test Tweezer to 4mm Banana Plugs x2, 400 Vrms, 1 A, 1 m

76-001 - Test Lead, SMD Test Tweezer to 4mm Banana Plugs x2, 400 Vrms, 1 A, 1 m

The actual product may differ from image shown

Manufacturer:
TENMA TENMA
Manufacturer Part No:
76-001
Newark Part No.:
16F7674
Also Known As:
GTIN UPC EAN: 640522695966
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SMD Test Tweezer
:
4mm Banana Plugs x 2
:
400Vrms
:
1A
:
-
:
1m
:
39.6"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

SMD component testing tweezers designed to grip small components during testing.
  • Isolated contact tips connect to 4mm banana plugs
  • 1m cable length
  • Durable gold plated contact tips
  • Rated 400V RMS 1A
  • 12-month limited warranty *view Terms & Conditions for details

Also Known As

GTIN UPC EAN: 640522695966

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

22 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/6/18
$23.47 $ 23.47
Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $26.07
5 + $25.25
10 + $24.44
40 + $23.62
80 + $22.81
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.