Low

TENMA  72-945  METER, SOUND LEVEL, 30-130DB, 1.4DB

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer: TENMA
  • Newark Part No.: 80R7556
  • Manufacturer Part No 72-945

Product Information


  • Accuracy dB: 1.4dB
  • Operating Temperature Max: 40°C
  • Operating Temperature Min: 0°C
  • Resolution (db): 0.1dB
  • SVHC: To Be Advised
  • Sound Level Max: 130dB
  • Sound Level Min: 30dB

Find similar products  grouped by common attribute

Availability

Availability:  52

Supplier Direct Ship  Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $129.99

Buy

Price

Quantity List Price
1+ $129.99

Legislation and Environmental


  • Weight (kg): 4178
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought