Low

72-9360 - 

Oscilloscope, 2 Channel, 100 MHz, 500 MSPS, 512 kpts, 3.5 ns

72-9360 - Oscilloscope, 2 Channel, 100 MHz, 500 MSPS, 512 kpts, 3.5 ns

The actual product may differ from image shown

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-9360
Newark Part No.:
59T9199
Also Known As:
GTIN UPC EAN: 640522695720
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
2 Channel
:
100MHz
:
500MSPS
:
512 kpts
:
3.5ns
:
LCD Color / Monochrome Selectable
:
One Probe Per Channel (1:1, 10:1 Switchable), UT-M03 and UTM04 Current Voltage Converters, Test Lead
:
-
:
US
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

High performance and precision equipment combines a full featured oscilloscope with the functions of a DMM in a portable handheld package. Rechargeable battery lasts up to 3 hours per charge for long lasting use.
  • Selectable colour or mono display on 5.7" LCD
  • DMM function measures resistance, AC/DC voltage, AC/DC current, capacitance, continuity, and diode

Applications

Maintenance & Repair, Test & Measurement

Contents

Two 1x/10x probes, Current voltage convertors, DC power adapter, Manual, Test leads.

Also Known As

GTIN UPC EAN: 640522695720

Substitutes

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 6/4/18

Not Normally Stocked

Non-Cancelable / Non Returnable


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 2

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.