Low

72-9355 - 

Oscilloscope, 2 Channel, 60 MHz, 250 MSPS, 512 kpts, 5.8 ns

72-9355 - Oscilloscope, 2 Channel, 60 MHz, 250 MSPS, 512 kpts, 5.8 ns

The actual product may differ from image shown

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-9355
Newark Part No.:
59T9198
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
2 Channel
:
60MHz
:
250MSPS
:
512 kpts
:
5.8ns
:
LCD Color / Monochrome Selectable
:
One Probe Per Channel (1:1, 10:1 Switchable), UT-M03 and UTM04 Current Voltage Converters, Test Lead
:
-
:
US
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

High performance and precision equipment combines a full featured oscilloscope with the functions of a DMM in a portable handheld package. Rechargeable battery lasts up to 3 hours per charge for long lasting use.
  • Selectable colour or mono display on 5.7" LCD
  • DMM function measures resistance, AC/DC voltage, AC/DC current, capacitance, continuity, and diode
  • 12-month limited warranty *view Terms & Conditions for details

Applications

Maintenance & Repair, Test & Measurement

Contents

Two 1x/10x probes, Current voltage convertors, DC power adapter, Manual, Test leads.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $339.15 Web only price

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 11/5/18

Contact me when back in stock

Alternatives Available

80R7546 - Oscilloscope, 0+2 Channel, 20 MHz, 100 MSPS, 6 kpts, 17.5 ns


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 20

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.