Low

72-9195 - 

Light Meter, Lux, 40000 lx, 0.1 lx, 157 mm, 54 mm, 34 mm

72-9195 - Light Meter, Lux, 40000 lx, 0.1 lx, 157 mm, 54 mm, 34 mm

The actual product may differ from image shown

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-9195
Newark Part No.:
57T6868
Also Known As:
GTIN UPC EAN: 640522695447
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
40000lx
:
0.1lx
:
-
:
157mm
:
54mm
:
34mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Handheld light meter provides a live reading of luminance in most environments. Convenient size easily slips in your pocket or tool kit.
  • Max range 40,000 Lux/Fc at 0.1 resolution
  • Auto ranging
  • Max hold
  • Selectable Lux or Fc measurement
  • Auto power off
  • Auto LCD backlight
  • Threaded tri-pod mount

Applications

Test & Measurement

Also Known As

GTIN UPC EAN: 640522695447

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

28 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

105 Further stock expected to ship on Nov 5, 2017

More stock available week commencing 11/6/17
$34.99 $ 34.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $34.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

TENMA - 72-9195 - COMPACT LIGHT METER, 40000LUX 5 5 1 1
Tenma Light Meter For the price, it does exactly what it is supposed to do. Nice that it is a one-piece unit and can fit easily into the back pocket when not needed. November 5, 2014
  • 2015-06-11T15:21:57.488-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_57T6868, prod, sort_default
1-1 of 1