TENMA  72-8710  Oscilloscope, 2 Analogue, 100 MHz, 1 GSPS, 600 kpts, 3.5 ns

TENMA 72-8710

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 59T9192
  • Manufacturer Part No 72-8710

Product Overview


Brilliant 7" high resolution widescreen LCD, intuitive controls, and compact size makes using the Tenma 72-8710 oscilloscope a pleasure.
  • Dual analogue channels
  • 8-bit A/D converter
  • Automatic waveform and status configuration
  • USB connectivity and storage
  • 6 digits trigger frequency counter
  • Automatic cursor tracing
  • Multiple waveform math functions
  • Edge, pulse, and alternative trigger functions

Applications

Maintenance & Repair; Test & Measurement

Contents

(2) 1:1/10:1 probes, User manual, USB cable, Software, UK and Euro mains.
Back to top

Product Information


  • Product Range -
  • Scope Channels 2 Analogue
  • Bandwidth 100MHz
  • Sampling Rate 1GSPS
  • Display Memory Depth 600 kpts
  • Calculated Rise Time 3.5ns
  • Scope Display Type LCD Color
  • Kit Contents One Probe Per Channel (1:1, 10:1 Switchable), PC Communication Software, UT-D05 USB Cable
  • Plug Type US
  • Supply Voltage Max 240 VAC
  • External Width 306 mm
  • RoHS Compliant Yes
  • Scope Type Bench
  • Weight 2.2 kg
  • Input Voltage 240 VAC
  • External Height 147 mm
  • SVHC To Be Advised
  • External Depth 122 mm
  • Supply Voltage Min 100 VAC

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured

 
 
Low

Legislation and Environmental


Back to top

Similar Products

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Customers Also Bought