Low

TENMA  72-8705  Oscilloscope, 2 Analogue, 50 MHz, 1 GSPS, 600 kpts, 7 ns

Technical Data Sheet (292.39KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

TENMA 72-8705
360°

Product Overview

Brilliant 7" high resolution widescreen LCD, intuitive controls, and compact size makes using the Tenma 72-8705 oscilloscope a pleasure.
  • Dual analogue channels
  • 8-bit A/D converter
  • Automatic waveform and status configuration
  • USB connectivity and storage
  • 6 digits trigger frequency counter
  • Automatic cursor tracing
  • Multiple waveform math functions
  • Edge, pulse, and alternative trigger functions

 

Product Information

Product Range:
-
Scope Channels:
2 Analogue
Bandwidth:
50MHz
Sampling Rate:
1GSPS
Display Memory Depth:
600 kpts
Calculated Rise Time:
7ns
Scope Display Type:
LCD Color
Kit Contents:
One Probe Per Channel (1:1, 10:1 Switchable), PC Communication Software, UT-D05 USB Cable
Warranty:
-
Plug Type:
US
Supply Voltage Max:
240 VAC
External Width:
306 mm
RoHS Compliant:
Yes
Scope Type:
Bench
Weight:
2.2 kg
External Height:
147 mm
SVHC:
To Be Advised
External Depth:
122 mm
Supply Voltage Min:
100 VAC

Find similar products  grouped by common attribute

Applications

  • Maintenance & Repair;
  • Test & Measurement

Contents

(2) 1:1/10:1 probes, User manual, USB cable, Software, UK and Euro mains.

Legislation and Environmental

Substitutes

Oscilloscope, 2 Analogue, 50 MHz, 1 GSPS, 25 kpts, 7 ns

TENMA

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $349.95

Buy

Oscilloscope, 2 Analogue, 50 MHz, 7 ns, CRT Color

TENMA

5: 

Price for: Each

1+ $600.00 Promotional price

Buy

Similar Products