New to Newark/element14? Start here
2013/05/21

Spotted an Error? Print Page Share this page

TENMA - 72-8395 - OSCILLOSCOPE, DIGITAL STORAGE, 25MHZ, 2-CHAN, 250MSPS

TENMA72-8395
Image is for illustrative purposes only.
Please refer to product description
TENMA
Manufacturer:
TENMA
Newark Part Number:
05N0955
Manufacturer Part No:
72-8395

Technical Data Sheet (1.67MB) EN
Technical Data Sheet (1.67MB) EN

Product Information
  • OSCILLOSCOPE, DIGITAL STORAGE, 25MHZ, 2-CHAN, 250MSPS
  • Scope Type: Bench
  • Scope Channels: 2 Analogue
  • Bandwidth: 25MHz
  • Meter Display Type: LCD Colour
  • Sampling Rate: 250MSPS
  • Input Impedance: 1Mohm
  • Rise Time: 14ns
  • Input Voltage: 400V
  • RoHS Compliant: NA
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 2173

Catalog Page/Catalog Number:

2173 / 130

2178 / 129

2188 / 128

Availability

Availability: N/A

No Longer AvailableProduct is no longer available from Newark/element14. Substitutes may be available.

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: N/A

  1. This product cannot be ordered
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
72-6800

TENMA

OSCILLOSCOPE, 20MHZ, 2 CHANNEL

Scope Type:Bench; Scope Channels:2 Analogue; Bandwidth:20MHz; Meter Display Type:CRT Colour; Input Impedance:1Mohm;

7
Price
For: 1 Each
1+
$399.00

7 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TENMA) OR (Oscilloscopes) OR (72-8395)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

1 Each
$399.00