Low

TENMA  72-823  DIGITAL IR THERMOMETER

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TENMA
  • Newark Part No.: 01N4894
  • Manufacturer Part No 72-823

Product Information


  • Accuracy %: 2%
  • Operating Temperature Max: 650°C
  • Operating Temperature Min: -32°C
  • SVHC: To Be Advised
  • Temperature Measuring Range: -32°C to +650°C

Find similar products  grouped by common attribute

Availability

Availability:  6

(Available until stock is exhausted)


  • 6 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $71.47

Buy

Price

Quantity List Price Your Price
1+ $111.18 Promotional price $71.47

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
71T7337
IR-720

IR-720

AMPROBE INSTRUMENTS

INFRARED THERMOMETER, -32°C to 1050°C

INFRARED THERMOMETER, -32°C to 1050°C; Temperature Measuring Range:-32°C to +1050°C; Accuracy %:1.8%; Operating Temperature Min:0°C; Operating Temperature Max:40°C; Wavelength Max:670nm ;RoHS Compliant: NA

0  Write a Review | Ask a Question

1

1+ $116.96 Promotional price

Buy
  • 1 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/2/15

Customers Also Bought