New to Newark/element14? Start here
2013/06/20

Spotted an Error? Print Page Share this page

TENMA - 72-7770 - DIGITAL MULTIMETER (DMM), HANDHELD, 3-3/4 DIGIT

TENMA72-7770
Image is for illustrative purposes only.
Please refer to product description
TENMA
Manufacturer:
TENMA
Newark Part Number:
02J5547
Manufacturer Part No:
72-7770

Technical Data Sheet (276.47KB) EN
Technical Data Sheet (276.47KB) EN

Product Information
  • DIGITAL MULTIMETER (DMM), HANDHELD, 3-3/4 DIGIT
  • DMM Type: Hand Held
  • Voltage Measuring Range DC: 200mV, 2000mV, 20V, 200V, 500V
  • Voltage Measuring Range AC: 200V, 500V
  • Current Measuring Range DC: 2000µA, 20mA, 200mA, 10A
  • RoHS Compliant: NA
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 2216

Catalog Page/Catalog Number:

2216 / 130

2215 / 129

2222 / 128

Availability

1184 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $14.59  

  1. Qty

Price

Qty Price
1+  $14.59
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
72-7765

TENMA

MULTIMETER DIGITAL HANDHELD, 3-3/4 DIGIT

DMM Type:Hand Held; Voltage Measuring Range DC:400mV to 500V; Voltage Measuring Range AC:4V to 500V; Current Measuring Range DC:400µA to 10A; Current Measuring Range AC:400µA to 10A ;

348
Price
For: 1 Each
1+
$22.94

348 available to ship today

72-7770 CAL D

TENMA

CALIBRATED W/DATA - MULTIMETER DIGITAL HANDHELD, 3-3/4 DIGIT

DMM Type:Hand Held; Voltage Measuring ; RoHS Compliant: NA;

1188
Price
For: 1 Each
1+
$103.84

Supplier Stock products that show available inventory are in stock at the supplier and will ship within 7 business days.Supplier Stock  - Non-Cancelable/Non-Returnable
(Ships within 7 business days)
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
76-108A

TENMA

CONNECTOR ASSEMBLIES, LEAD SET TEST

Test Probe Functions:Multifunction; For Use With:Digital Multimeters; Cable Length:48"; Connector Type A:Test Probe; Connector Type B:Right Angle Banana Plug;

473
Price
For: 1 Kit
1+
$8.76
10+
$8.16
25+
$7.57

473 available to ship today
76-082

TENMA

DELUXE TEST LEAD ACCESSORY KIT

Voltage Rating:1kV; Kit Contents:Probe bodies w/spring contacts, tips & IC caps, pincer & Insul gator clips, banana plug adapters; For Use With:Tenma Digital Multimeter ; RoHS Compliant: NA;

76
Price
For: 1 Kit
1+
$82.75
5+
$79.35

76 available to ship today
76-126

TENMA

ALLIGATOR CLIP, 24.6MM, BLACK, 20A

Connector Type:Alligator Clip; Jaw Opening Max:24.6mm; Current Rating:20A; Insulator Color:Black; Termination Method:4mm Socket;

270
Price
For: 1 Each
1+
$7.76
25+
$7.54
100+
$7.29
250+
$7.15
more...

270 available to ship today
76-124

TENMA

ALLIGATOR CLIP, 24.6MM, RED, 20A

Connector Type:Alligator Clip; Jaw Opening Max:24.6mm; Current Rating:20A; Insulator Color:Red; Termination Method:4mm Socket;

205
Price
For: 1 Each
1+
$7.76
25+
$7.54
100+
$7.29
250+
$7.15
more...

205 available to ship today
76-091

TENMA

CONNECTOR ASSEMBLIES, LEAD SET TEST

Voltage Rating:1kV; Kit Contents:1Red, Black 60" Lead with Right-Angle DMM Plugs & Banana Plug Contact Tip, Sprung Hook Probe Adapter; Cable Length:60"; Connector Type A:Straight Plug ; RoHS Compliant: NA;

37
Price
For: 1 Kit
1+
$39.98
5+
$37.13

37 available to ship today
76-081

TENMA

BASIC TEST LEAD ACCESSORY KIT

Voltage Rating:1kV; Kit Contents:Smooth Body Probes w/ Replaceable Tips & IC Caps, Flexible Pincer-Clips, PVC Leads w/ Sheathed Plugs; For Use With:Digital Multimeter ; RoHS Compliant: NA;

45
Price
For: 1 Kit
1+
$40.61
5+
$38.94

45 available to ship today
76-090

TENMA

CONNECTOR ASSEMBLIES, LEAD SET TEST

Voltage Rating:1kV; Kit Contents:1 Red, Black Test Probe Body & 60" Lead with 4mm Sheathed, Straight to Right-Angle Plugs; Cable Length:60"; Connector Type A:Straight Plug; Lead Length:150cm ;

30
Price
For: 1 Kit
1+
$26.23
10+
$24.90
25+
$23.69

30 available to ship today
522

ENERGIZER

ALKALINE ZN/MNO2 BATTERY, 9V

Battery Size Code:9V; Battery Capacity:625mAh; Battery Voltage:9V; Battery Technology:Alkaline Zinc Manganese Dioxide; Battery Terminals:Snap Contact;

168
Price
For: 1 Each
1+
$6.36
5+
$5.92
10+
$5.60
25+
$5.31
more...

168 available to ship today
76-001

TENMA

CONNECTOR ASSEMBLIES, LEAD SET TEST

Insulator Color:Black, Red; Test Connector Type A:Banana Plug; Voltage Rating:400V; Cable Color:Black; Cable Length:39";

36
Price
For: 1 Kit
1+
$20.46

36 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TENMA) OR (Digital Multimeter) OR (72-7770)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

Accessories

1 Kit
$82.75