Low

TENMA  72-7765  MULTIMETER DIGITAL HANDHELD, 3-3/4 DIGIT

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer: TENMA
  • Newark Part No.: 02J5546
  • Manufacturer Part No 72-7765

Product Information


  • Current Measure AC Max: 10A
  • Current Measure DC Max: 10A
  • Current Measuring Range: 400uA to 10A
  • DMM Response Type: Mean Value
  • Plug Type: -
  • Resistance Measure Max: 40Mohm
  • SVHC: To Be Advised
  • Temperature Measuring Range: -
  • Voltage Measure AC Max: 500V
  • Voltage Measure DC Max: 500V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/2216

Availability

Availability:  235


  • 235 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 19 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $22.94

Buy

Price

Quantity List Price
1 - 999999999 $22.94

Customer Reviews


Customer Q&A Exchange


(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
11 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
This autoranging meter features a wide range of measurement capabilities, and is ergonomically designed to easily fit in the palm of your hand. 3 3/4 digit, 3999 count display measures AC/DC voltage and current, ohms, diode check and transistor HFE.

Feature & Benefits:
1/2" high LCD digits
Continuity buzzer
Protective holster
Meets 600V CATI standards
Input Impedance 10MΩ
Dimensions: 5 3/8" (H) x 3" (W) x 1 3/8" (D)

Applications: Industrial, Test & Measurement, Maintenance & Repair, Portable Devices

Kit Contents:
Test leads, standard 9V battery and owners manual.
11 months ago
by
NewarkProductEnrichment1
+1point
1out of 1found this answer helpful.
Was this helpful?(1)(0)
Details: 
Looking for a replacement battery for handheld DMM (part number 72-7765)?
1 year, 5 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to datasheet, this multimeter can be powered by two 1.5V 'AAA' sized batteries. Suggested part number of battery is PC2400BKD from Duracell.
1 year, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
02J5547
72-7770
Technical Data Sheet}

72-7770

TENMA

DIGITAL MULTIMETER (DMM), HANDHELD, 3-3/4 DIGIT

DIGITAL MULTIMETER (DMM), HANDHELD, 3-3/4 DIGIT; DMM Functions:DC Current, AC/DC Voltage, Continuity, Diode, Resistance; Current Measure AC Max:-; Current Measure DC Max:10A; Voltage Measure AC Max:500V; Voltage Measure DC Max:500V ;RoHS Compliant: NA

0  Write a Review | Ask a Question

973

1+ $12.69

Buy
  • 973 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 19 weeks
02J5540
72-7735
Technical Data Sheet}

72-7735

TENMA

MULTIMETER, DIGITAL, HANDHELD

MULTIMETER, DIGITAL, HANDHELD; DMM Functions:AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance; Current Measure AC Max:10A; Current Measure DC Max:10A; Voltage Measure AC Max:750V; Display Count:3999;RoHS Compliant: NA

0  Write a Review | Ask a Question

420

1+ $34.15 Promotional price

Buy
  • 420 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 19 weeks
02J5542
72-7745
Technical Data Sheet}

72-7745

TENMA

MULTIMETER DIGITAL HANDHELD, 3-3/4 DIGIT

MULTIMETER DIGITAL HANDHELD, 3-3/4 DIGIT; DMM Functions:AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature; Current Measure AC Max:10A; Current Measure DC Max:10A; Display Count:3999 ;RoHS Compliant: NA

0  Write a Review | Ask a Question

348

1+ $61.72 Promotional price

Buy
  • 348 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 19 weeks
02J5544
72-7755
Technical Data Sheet}

72-7755

TENMA

MULTIMETER DIGITAL HANDHELD, 3-3/4 DIGIT

MULTIMETER DIGITAL HANDHELD, 3-3/4 DIGIT; DMM Functions:AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature; Current Measure AC Max:10A; Current Measure DC Max:10A; Display Count:3999 ;RoHS Compliant: NA

0  Write a Review | Ask a Question

462

1+ $113.85

Buy
  • 462 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 19 weeks
02J5541
72-7740
Technical Data Sheet}

72-7740

TENMA

MULTIMETER DIGITAL HANDHELD, 3-3/4 DIGIT

MULTIMETER DIGITAL HANDHELD, 3-3/4 DIGIT; DMM Functions:AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature; Current Measure AC Max:10A; Current Measure DC Max:10A; Display Count:3999 ;RoHS Compliant: NA

0  Write a Review | Ask a Question

180

1+ $72.39

Buy
  • 180 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 19 weeks
64M4774
72-7765 CAL D

72-7765 CAL D

TENMA

CALIBRATED W/DATA - MULTIMETER DIGITAL HANDHELD, 3-3/4 DIGIT

CALIBRATED W/DATA - MULTIMETER DIGITAL HANDHELD, 3-3/4 DIGIT; DMM Type:Hand Held; Voltage Measuring

  Write a Review | Ask a Question

235

1+ $121.83 10+ $112.49

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Associated Products


Customers Also Bought