Low

72-7755 - 

Professional Digital Multimeter, 3999 Count, Mean Value, Auto, Manual Range, 3.75 Digit

72-7755 - Professional Digital Multimeter, 3999 Count, Mean Value, Auto, Manual Range, 3.75 Digit
72-7755 - Professional Digital Multimeter, 3999 Count, Mean Value, Auto, Manual Range, 3.75 Digit

The actual product may differ from image shown

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-7755
Newark Part No.:
02J5544
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
:
10A
:
10A
:
750V
:
1kV
:
40Mohm
:
Mean Value
:
3999
:
3.75
:
Auto, Manual
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

This rugged professional grade multimeter offers a complete set of ranges for every service application, including frequency and temperature. Optical RS-232 interface allows datalogging with a PC, while safely keeping components isolated. Rugged moulded housing includes a specially designed holster to stand up to the daily rigours of field service use. Large backlit LCD display is easily read from several feet away. Measures AC/DC voltage, AC/DC current, resistance, capacitance, temperature, RPM and frequency. 3-3/4 digit, 3999 count backlit display features 7/8" digits and numerous on–screen icons, for easy at–a–glance reading
  • 3-3/4 LCD 3999 Count, Analogue Bar Graph
  • Auto ranging selector
  • Back light display
  • Diode, Continuity and Data hold
  • Capacitance measurement
  • Temperature measurement
  • Frequency measurement
  • Full Icon Display
  • Min/Max/Relative mode
  • RS-232 PC interface

Applications

Industrial, Maintenance & Repair, Test & Measurement, Portable Devices

Contents

Test Leads, Battery, Manual, Point Contact Temperature probe, Test Clip, Holster and RS232C Interface Cable and Software.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

330 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/27/18
$79.97 $ 79.97
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $114.35
5 + $105.56
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 3 questions : 3 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
2 years, 7 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
This rugged professional grade multimeter offers a complete set of ranges for every service application, including frequency and temperature. Optical RS-232 interface allows datalogging with a PC, while safely keeping components isolated. Rugged moulded housing includes a specially designed holster to stand up to the daily rigours of field service use. Large backlit LCD display is easily read from several feet away. Measures AC/DC voltage, AC/DC current, resistance, capacitance, temperature, RPM and frequency. 3-3/4 digit, 3999 count backlit display features 7/8" digits and numerous on–screen icons, for easy at–a–glance reading

Feature & Benefits:
3-3/4 LCD 3999 Count, Analogue Bar Graph
Auto ranging selector
Back light display
Diode, Continuity and Data hold
Capacitance measurement
Temperature measurement
Frequency measurement
Full Icon Display
Min/Max/Relative mode
RS-232 PC interface

Applications: Industrial, Test & Measurement, Maintenance & Repair, Portable Devices

Kit Contents:
Test Leads, Battery, Manual, Point Contact Temperature probe, Test Clip, Holster and RS232C Interface Cable and Software.
2 years, 6 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a replacement fuse for handheld DMM (part number 72-7755)?
2 years, 8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to datasheet, this multimeter used two 5x20mm cartridge shaped fast acting fuses with current ratings of 1A & 10A. Suggested part number of fuses are - MCF05G-1A & MCF05G-10A from Multicomp for 1A & 10A fuses respectively.
2 years, 8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest a replacement battery for handheld DMM (part number 72-7755)?
2 years, 8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to datasheet, this multimeter can be powered by a 9V NEDA1604 or 6F22 battery. Suggested part number of battery is PC1604BKD from Duracell.
2 years, 8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:05.454-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_02J5544, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.