Low

72-7745 - 

Handheld Digital Multimeter, 3999 Count, True RMS, Auto, Manual Range, 3.75 Digit

The actual product may differ from image shown

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-7745
Newark Part No.:
02J5542
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
:
10A
:
10A
:
750V
:
1kV
:
40Mohm
:
True RMS
:
3999
:
3.75
:
Auto, Manual
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Tenma 72-7745 advanced autoranging digital multimeter.
  • 3-3/4 Digit LCD, 3999 Count
  • Auto/manual ranging selector
  • Diode, Continuity Buzzer and Data hold
  • Display Backlight
  • Capacitance, Temperature & Frequency measurement
  • Min/Max, Relative mode
  • RS-232 PC interface
  • Fused 10A range
  • Low Battery Display
  • Low Battery Display

Applications

Industrial, Maintenance & Repair, Test & Measurement, Portable Devices

Contents

Test Leads, Manual, Test Clip, Point Contact Temperature Probe, RS-232C Cable and Software and 9V Battery (6F22).

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

27 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$86.66 $ 86.66
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $96.28
5 + $88.88
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 3 questions : 3 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Looking for a replacement fuse for handheld DMM (part number 72-7745)?
2 years, 10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to datasheet, this multimeter accepts two 5x20mm fast acting cartridge shaped glass fuses with current rating of 0.5A & 10A. Suggested part number of fuses are - 0217.500HXP for 0.5A & 0217010.HXP for 10A from Littelfuse.
2 years, 10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest a replacement battery for handheld DMM (part number 72-7745)?
2 years, 10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to datasheet, this multimeter can be powered by a 9V NEDA1604 or 6F22 or 006P battery. Suggested part number of battery is PC1604BKD from Duracell.
2 years, 10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
2 years, 7 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
Tenma 72-7745 advanced autoranging digital multimeter.

Feature & Benefits:
3-3/4 Digit LCD, 3999 Count
Auto/manual ranging selector
Diode, Continuity Buzzer and Data hold
Display Backlight
Capacitance, Temperature & Frequency measurement
Min/Max, Relative mode
RS-232 PC interface
Fused 10A range
Sleep Mode
Low Battery Display

Applications: Industrial, Test & Measurement, Maintenance & Repair, Portable Devices

Kit Contents:
Test Leads, Manual, Test Clip, Point Contact Temperature Probe, RS-232C Cable and Software and 9V Battery (6F22).
2 years, 6 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:05.246-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_02J5542, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.