Low

TENMA  72-7740  Digital Multimeter, 3999 Count, Auto/Manual Ranging with Temperature

Technical Data Sheet (257.08KB) EN See all Technical Docs

The actual product may differ from image shown

TENMA 72-7740
TENMA 72-7740
360°

Product Overview

Tenma 72-7740 Handheld Digital Multimeter.
  • Maximum display 3999
  • LCD Display
  • Functional Buttons
  • Rotary Switch
  • HzV Input Terminal, COM Input Terminal & Input Terminal
  • Auto ranging
  • Diode check and Continuity buzzer
  • Data hold
  • Display backlight
  • Low battery display

 

Product Information

DMM Functions:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
Current Measure AC Max:
10A
Current Measure DC Max:
10A
Voltage Measure AC Max:
750V
Voltage Measure DC Max:
1kV
Resistance Measure Max:
40Mohm
DMM Response Type:
Mean Value
Display Count:
3999
No. of Digits:
3.75
Range Selection:
Auto, Manual
Warranty:
-
Product Range:
-
Current Measuring Range AC:
400µA to 10A
Kit Contents:
Test Leads, Manual, Test Clip, Point Contact Temp. Probe
DMM Type:
Hand Held
Voltage Measuring Range DC:
400mV to 1000V
Approval Categories:
IEC 1010, 1000V CAT II, 600V CAT III, CE
Ranging:
Auto, Manual
Voltage Measuring Range AC:
4V to 750V
Temperature Measuring Range:
-40°C to +1000°C
SVHC:
To Be Advised
Current Measuring Range DC:
400µA to 10A

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Maintenance & Repair;
  • Test & Measurement;
  • Portable Devices

Contents

Test lead, battery, English manual, point contact temperature probe, test clip.

Legislation and Environmental

Authorized Distributor