Low

TENMA  72-7740 CAL D  MULTIMETER DIGITAL HANDHELD, 3-3/4 DIGIT

TENMA 72-7740 CAL D
Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-7740 CAL D
Newark Part No.:
02J7831

The actual product may differ from image shown

 

Product Information

DMM Functions:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
Current Measure AC Max:
10A
Current Measure DC Max:
10A
Voltage Measure AC Max:
750V
Voltage Measure DC Max:
1kV
Resistance Measure Max:
40Mohm
DMM Response Type:
Mean Value
Display Count:
3999
No. of Digits:
3.75
Range Selection:
Auto, Manual
Warranty:
-
Product Range:
-
Current Measuring Range AC:
400µA to 10A
Current Measuring Range:
400uA to 10A
DMM Type:
Hand Held
Duty Cycle (%):
0.999
Voltage Measuring Range DC:
400mV to 1000V
Approval Categories:
IEC 1010, 1000V CAT II, 600V CAT III, CE
Ranging:
Auto, Manual
Voltage Measuring Range AC:
4V to 750V
Temperature Measuring Range:
-40°C to +1000°C
SVHC:
To Be Advised
Current Measuring Range DC:
400µA to 10A

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor