TENMA  72-7735  Digital Multimeter, True RMS, 4000 Count, Autoranging

TENMA 72-7735

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer:
  • Newark Part No.: 02J5540
  • Manufacturer Part No 72-7735

Product Overview


This fully function multimeter offers a variety of ranges for every service application, plus provides an optically isolated RS-232 interface. Rugged over moulded housing stands up to the daily rigors of field service use, and large LCD display is easily read from several feet away. Measures AC/DC voltage, AC/DC current, resistance, capacitance, frequency and duty cycle. 3-3/4 digit, 3999 count display features 3/4" digits and numerous on–screen icons, for easy at–a–glance reading.
  • Switchable auto/manual range
  • Diode check
  • Continuity buzzer
  • Data hold
  • Relative mode
  • Low battery display
  • 4' opto–coupled RS-232 cable with female DB9 connector
  • Datalogging software
  • Meets 600V CATIII, and 1000V CATII standards

Applications

Industrial; Maintenance & Repair; Test & Measurement; Portable Devices

Contents

9V battery, owners manual, standard test leads, short test leads for accurate capacitance checking.
Back to top

Product Specifications, Documents & More


  • Approval Categories: IEC 1010, 1000V CAT II, 600V CAT III, CE
  • Current Measure AC Max: 10A
  • Current Measure DC Max: 10A
  • Current Measuring Range AC: 400mA, 4000mA, 40mA, 400mA, 4A, 10A
  • Current Measuring Range DC: 400mA, 4000mA, 40mA, 400mA, 4A, 10A
  • DMM Functions: AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
  • DMM Response Type: Mean Value
  • DMM Type: Hand Held
  • Display Count: 3999
  • Kit Contents: Test Leads, Manual, Test Clip, RS-232C Cable, Software
  • No. of Digits: 3.75
  • Plug Type: -
  • Range Selection: Auto, Manual
  • Ranging: Auto, Manual
  • Resistance Measure Max: 40Mohm
  • SVHC: To Be Advised
  • Temperature Measuring Range: -
  • Voltage Measure AC Max: 750V
  • Voltage Measure DC Max: 1kV
  • Voltage Measuring Range AC: 4V / 40V / 400V / 750V
  • Voltage Measuring Range DC: 400mV to 1000V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/2217
  •  132/2220

Availability

Availability:  163


  • 163 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 7/11/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $47.95 $47.95

Buy

Price

Quantity List Price
1+ $47.95
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


TENMA - 72-7735 - MULTIMETER, DIGITAL, HANDHELD 5 5 1 1
This is a great, lightweight DMM I usually use a Fluke, but I read reviews about this model, and found it works quite nicely. And a very good price. And it has many features too. March 25, 2015
  • 2015-06-11T15:22:04.618-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_02J5540, prod, sort_default
1-1 of 1
Back to top

Customer Q&A Exchange


(There are 3 questions : 3 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Looking for a replacement battery for handheld DMM (part number 72-7735)?
3 years ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to datasheet, this multimeter can be powered by a 9V IEC 6F22 battery. Suggested part number of battery is 1222 from Energizer.
3 years ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
2 years, 7 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
This fully function multimeter offers a variety of ranges for every service application, plus provides an optically isolated RS-232 interface. Rugged over moulded housing stands up to the daily rigors of field service use, and large LCD display is easily read from several feet away. Measures AC/DC voltage, AC/DC current, resistance, capacitance, frequency and duty cycle. 3-3/4 digit, 3999 count display features 3/4" digits and numerous on–screen icons, for easy at–a–glance reading.

Feature & Benefits:
Switchable auto/manual range
Diode check
Continuity buzzer
Data hold
Relative mould
Low battery display
4' opto–coupled RS-232 cable with female DB9 connector
Datalogging software
Meets 600V CATIII, and 1000V CATII standards

Applications: Industrial, Test & Measurement, Maintenance & Repair, Portable Devices

Kit Contents:
9V battery, owners manual, standard test leads, short test leads for accurate capacitance checking.
2 years, 6 months ago
by
NewarkProductEnrichment1
-1point
0out of 1found this answer helpful.
Was this helpful?(0)(1)
Details: 
I have an instrument that is within calibration spec but just barely for DC Volts measurement. I would like to tweak it if I can but the markings on the PCB are in Chinese. Is there a picture that shows which pots are for what cal function?
1 year, 11 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Please find attached picture of calibration instruction for 72-7735.
Images for this Answer
(click to see full-size image)
User submitted photo
1 year, 10 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:05.823-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_02J5540, prod, sort_default
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
02J5546
72-7765

72-7765

TENMA

Pocket Size Digital Multimeter, 4000 Count, Autoranging with Transistor Test

162 

Price for: Each 1

1+ $22.94

Buy

see cut-off times

 
Check more stock
  • 100 Further stock expected to ship on Apr 3, 2016
  • More stock available week commencing 7/11/16
02J5544
72-7755

72-7755

TENMA

Digital Multimeter, 3999 Count, Auto/Manual Ranging with Temperature and RS-232C

386 

Price for: Each 1

1+ $79.97 Promotional price

Buy

see cut-off times

 
Check more stock
  • 100 Further stock expected to ship on Mar 13, 2016
  • More stock available week commencing 7/11/16
02J5542
72-7745

72-7745

TENMA

Digital Multimeter, True RMS, 4000 Count, Autoranging with Temperature

202 

Price for: Each 1

1+ $61.72 Promotional price

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 7/11/16
02J5543
72-7750

72-7750

TENMA

Digital Multimeter, 6000 Count, Auto/Manual Ranging with Temperature

45 

Price for: Each 1

1+ $83.89

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 7/11/16
02J5541
72-7740

72-7740

TENMA

Digital Multimeter, 3999 Count, Auto/Manual Ranging with Temperature

84 

Price for: Each 1

1+ $72.39

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 7/11/16
02J7830
72-7735 CAL D

72-7735 CAL D

TENMA

MULTIMETER DIGITAL HANDHELD, 3-3/4 DIGIT

163 

Price for: Each 1

1+ $89.95

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

02J7833
72-7750 CAL D

72-7750 CAL D

TENMA

MULTIMETER DIGITAL HANDHELD, 3-3/4 DIGIT

45 

Price for: Each 1

1+ $173.14

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Associated Products


Customers Also Bought