Low

TENMA  72-7720  Digital Multimeter, 2000 Count, Manual Ranging with Backlight

Technical Data Sheet (267.15KB) EN See all Technical Docs

The actual product may differ from image shown

TENMA 72-7720
TENMA 72-7720
360°

Product Overview

New digital multimeters' advanced designs use high-resolution A/D converters and microcontrollers. Performance, versatility, and safety are optimised for the most demanding applications.
  • Diode test, continuity buzzer, data hold
  • 59 x 25mm backlit LCD display
  • Sleep mode, low battery display
  • DC input impedance approx. 10MO
  • Max display count 1999

 

Product Information

DMM Functions:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Resistance
Current Measure AC Max:
20A
Current Measure DC Max:
20A
Voltage Measure AC Max:
750V
Voltage Measure DC Max:
1kV
Resistance Measure Max:
0.2Gohm
DMM Response Type:
Average
Display Count:
1999
No. of Digits:
3.5
Range Selection:
Auto, Manual
Warranty:
-
Product Range:
-
Current Measuring Range AC:
20µA to 20A
DMM Type:
Hand Held
Voltage Measuring Range DC:
200mV to 1000V
Approval Categories:
IEC 1010, 1000V CAT II, 600V CAT III, CE
Ranging:
Auto, Manual
Voltage Measuring Range AC:
200mV to 750V
SVHC:
To Be Advised
Current Measuring Range DC:
20µA to 20A

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Maintenance & Repair;
  • Test & Measurement;
  • Portable Devices

Contents

Test leads, manual, test clips.

Also Known As

GTIN UPC EAN: 640522694860

Legislation and Environmental

Authorized Distributor

Substitutes