Low

TENMA  72-7705  POWER SUPPLY, BENCH, 60V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TENMA
  • Newark Part No.: 96H1240
  • Manufacturer Part No 72-7705

Product Information


  • Height: 145mm
  • Length: 285mm
  • Load Regulation: 0.01%
  • No. of Outputs: 1
  • Output Current: 6A
  • Output Current Max: 6A
  • Output Current Min: 0A
  • Output Voltage: 60VDC
  • Output Voltage Max: 60V
  • Output Voltage Min: 0V
  • Plug Type: -
  • Power Rating: -
  • Power Supply Output Type: Adjustable
  • SVHC: To Be Advised
  • Supply Voltage Max: 230VAC
  • Supply Voltage Min: 115VAC
  • Width: 128mm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2187
  •  130/2198

Availability

Availability: No Longer Manufactured


Substitutes

  • 80K6554 - GW INSTEK-SPS-606-POWER SUPPLY, BENCH, ADJ, 1O/P, 60V

Price

Quantity List Price
1+ $508.20

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
80K6554
SPS-606

SPS-606

GW INSTEK

POWER SUPPLY, BENCH, ADJ, 1O/P, 60V

POWER SUPPLY, BENCH, ADJ, 1O/P, 60V; Power Supply Output Type:Adjustable; No. of Outputs:1; Output Voltage Min:0V; Output Voltage Max:60V; Output Current Min:0A; Output Current Max:6A; Power Rating:360W; Supply Voltage Min:97.75VAC ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1+ $550.00

Buy
    Per the manufacturer, more stock expected week of 3/30/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought