Low

TENMA  72-7265 CAL D  Decade Box, Capacitance, 5, 100pF to 11111µF, 5 %

TENMA 72-7265 CAL D
Technical Data Sheet (192.88KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Decade Box Type:
Capacitance
No. of Decades:
5
Decade Test Range:
100pF to 11111µF
Accuracy %:
5%
Product Range:
-
External Width:
117
Weight:
304
Measuring Range:
100pF to 11111µF
Resolution:
100pF
External Height:
147
Adjustment Type:
Side
SVHC:
To Be Advised
External Depth:
33
Voltage Rating:
50

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Substitutes

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.