Low

72-7260 - 

Sound Level Meter, 93.2 dB, 94.8 dB, 0.8 dB, 0 °C, 50 °C

72-7260 - Sound Level Meter, 93.2 dB, 94.8 dB, 0.8 dB, 0 °C, 50 °C

The actual product may differ from image shown

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-7260
Newark Part No.:
16H5084
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
93.2dB
:
94.8dB
:
0.8dB
:
-
:
0°C
:
50°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

This precision calibrator is compatible with any instrument with a 1/2" diameter mic element housing. Essential for maintaining the accuracy of any portable sound level meter, this unit generates a precise 1KHz tone, at exactly 94dB. Single slide switch provides on/off/battery test functions
  • housed in a rugged, die–cast aluminium alloy housing
  • Requires two 9V alkaline batteries
  • Compact

Applications

Test & Measurement, Maintenance & Repair

Contents

Carry case and owners manual

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
19 in stock

Each

1+ $178.02

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

22 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$104.60 $ 104.60
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $245.70
5 + $227.50
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 0 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
 
Q: 
0 answers

16H5084 Adaptor

Details: 
The specification sheet shows that this calibrator is for a 0.5" microphone, but is there any adaptor available for inclusion (or puchase) for a 0.25" microphone?
4 years, 3 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:28.806-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestions
  • loc_en_US, sid_16H5084, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.